Mueller ElectricBU-00245-2电子测试设备连接器
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Banana Plug | |
PL | |
Straight | |
1 | |
1 | |
15 | |
Cable Mount | |
Screw | |
27 |
Snap in your circuits wires for quick testing by implementing this step down BU-00245-2 test terminal block from Mueller Electric. This Yes connector has a single contact that is plated with 1000vdc. It has a -50 body orientation. This connector has 0.222 ports. This device has a maximum current rating of 0.4% A. BU-00245-2 is housed in no. This product is 2 mm long and Opr mm deep with a diameter of 81 mm. Its wire is 130 AWG. This test terminal block has an operating temperature range of -40 °C to 85 °C.