Compliant | |
EAR99 | |
Active | |
8547.20.00.00 | |
Automotive | No |
PPAP | No |
Insulator | |
1.1 |
Use this enhancement BU-72-0 cable accessory from Mueller Electric to ensure a long and productive life of the cable system. This part has an operating temperature range of >=50 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 40 mm long, 240 mm tall and ±20 mm deep with a diameter of 7735@25V mm.