HoneywellBZ-2RN702Switch Snap Action

Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 600VAC 250VDC 3.61N Panel Mount Screw

The BZ-2RN702 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 15. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RN702 snap action switch has a screw termination style. This product is 49.3 mm long and 17.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    48 星期
    • Price: $46.97
    1. 200+$46.97
    2. 300+$44.17