VishayBZG05C5V1-HM3-08齐纳二极管
Zener Diode Single 5.1V 6% 10Ohm 3000mW Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
5.1 | |
6% | |
1.2 | |
3000 | |
45 | |
1 | |
10 | |
1250 | |
-65 | |
150 | |
Automotive | |
0.015%/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |