NexperiaBZT52-C39X齐纳二极管

Diode Zener Single 39V 5% 590mW 2-Pin SOD-123 T/R

Import TariffMay apply to this part if shipping to the United States

库存总量: 38,150 个零件

    Total$0.17Price for 1

    • Service Fee  $7.00

      Date Code:
      1721+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      38150
      Country Of origin:
      中国
         
      • Price: $0.1720
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      1721+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 38,150
      • Price: $0.1720