STMicroelectronicsBZW06-31RL瞬态电压抑制器
Diode TVS Single Uni-Dir 30.8V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this BZW06-31RL TVS diode from STMicroelectronics. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 64.3 V and minimum breakdown voltage is 34.2 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |