50% Off
NexperiaBZX38450-C6V2-QF齐纳二极管
Diode Zener Single 6.2V 5% 300mW Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
300 | |
0.05 | |
1 | |
10 | |
300 | |
-55 | |
150 | |
Automotive | |
2.45mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |