29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
C10-730511-Z2P - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
C10-730511-Z2P
圆形连接器
Conn Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Shell Material
Zinc
Shell Plating
Tin Over Nickel
Maximum Current Rating (A)
26/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Product Length (mm)
30.33
Product Depth (mm)
30
Product Height (mm)
30
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
美国
Manufacturer Lead Time:
12 星期
Price: