Aker TechnologyC5S-18.080-12-50100-X1-R石英晶体
Crystal 18.08MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
18.08 | |
±50 | |
±100 | |
±3 | |
12 | |
50 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3.4(Max) |
Package Length | 5.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |