Silicon LabsC8051F315-GMMicrocontrollers - MCUs

8051 25 MHz 8 kB 8-bit MCU

This C8051F315-GM microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its flash program memory is 8KB.

1,136 个零件: 可以在 2 天内配送

    Total$8.20Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2332+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 1,136
      • Price: $8.203