Silicon LabsC8051F330DK嵌入式系统开发板和套件
C8051F330/C8051F330D/C8051F331/C8051F332/C8051F333/C8051F334/C8051F335 Microcontroller Development Kit 3.0625MHz CPU Win 2000
Compliant | |
EAR99 | |
Active | |
8534.00.00.20 | |
Automotive | No |
PPAP | No |
Development Kit | |
C8051F330/C8051F330D/C8051F331/C8051F332/C8051F333/C8051F334/C8051F335 | |
Microcontroller | |
1 | |
1 | |
1 | |
Win 2000 | |
No |
Start off your next microprocessor-based electronic circuit with this C8051F330DK embedded system development board from Silicon Laboratories. It has a maximum clock speed of 3.0625 MHz.
Dev Kit Description
The C8051F330DK MCU Development Kit contains everything needed to develop applications with the C8051F330, F330D, F331, F332, F333, F334 and F335 8-bit microcontrollers.
Kit Includes
- IDE and Product Information CD-ROM, which includes the following:
- Silicon Labs' 8-bit Microcontroller Software Tools
- Source code examples and register definition files
- Documentation
- Configuration Wizard
- Third Party Tools and Documentation CD
- Target/Prototyping PCB (C8051F330TB)
- Wall mounted universal power supply
- USB debug adapter
- USB cable
- IDE and Product Information CD-ROM, which includes the following:
Dev Kit Additional Information