26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
CA3100E14S-11PBF80-05 - ITT Corporation
Video Transcript
ITT Corporation
CA3100E14S-11PBF80-05
圆形连接器
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14S-11
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
120
Product Depth (mm)
30
Product Height (mm)
30
EDA / CAD Models
库存总量: 31 个零件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
5 星期
Country Of origin:
美国
Price: