欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991b.1.b.1. |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 4K |
Organization | 512x8 |
Address Bus Width (bit) | 3 |
Programmability | Yes |
Data Retention (Year) | 100(Min) |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Process Technology | CMOS |
Interface Type | Serial-2Wire |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tube |
Number of Bits per Word (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |