EAR99 | |
Unconfirmed | |
8471.80.10.00 | |
Development Board | |
AT-501 | |
System on Module - SOM | |
3 | |
1 | |
1 | |
3 | |
2 | |
1 | |
1 | |
10 | |
LVDS | |
LCD | |
micro SD | |
Yes |
Dev Kit Description
The CB-20 is a fully featured development and carrier board for ShiraTech's AT-501 and AT-901 system on modules. The board can be used by R&D teams as a comprehensive software development platform with all relevant peripherals simulating the target product functionality. The board is also designed for mass production as an integrated control and display unit in commercial products.
Dev Kit Features
- Interfaces
-1Gbe Ethernet, RJ-45
-RS-232 , DB-9 female
-2xUSB host, type A
-USB OTG, Micro USB
-2xCAN interface, RJ-11- Display
-7” TFT LCD (optional)
-LVDS interface, Resolution (800x 480)
-4 wire resistive touch screen- Audio
-Audio output and input, Analog in 3.5 mm audio jacks- Debug
-Build in RS232 to USB converter , Micro USB connector
-JTAG/ICE interface- SD card
-Micro SD slot for SW bring up and storage
-Development can be done using SD card or NAND flash- Wi-Fi
-Support 802.11 b,g,n
-Wi-Fi client device
-Host interface through SDIO
-Wi-Fi is an ordering option- Power
-Several power sources
-5V inlet, (PS included)
-Via USB (Micro USB interface)
-Optional build in battery- Expansion header including
-SPI, I2C, USART and 10 GPIOsDev Kit Additional Information