TDK-Lambda AmericasCC10-1212DR-E直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT 12V/-12V/15V/-15V 0.45A/-0.45A 10.8W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-12|-15|12|15 | |
-0.45|0.45 | |
10.8 | |
500VAC | |
DC/DC | |
No | |
600mV | |
80mV | |
86 | |
Negative | |
-40 | |
85 | |
Fixed | |
10 | |
Mounting | Surface Mount |
Package Height | 8.51 |
Package Width | 22.61 |
Package Length | 35.56 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
7 | |
Lead Shape | Gull-wing |