应用计算和嵌入式系统
模块上的系统 - SOM
CC-WMX-FR6D-NN - Digi International
Video Transcript
Digi International
CC-WMX-FR6D-NN
模块上的系统 - SOM
SOM with i.MX8 Processor 512MB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A002 (A.1)
环保无铅
Active
美国海关商品代码
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX8
Processor Cores
Solo Core
Processor Speed (Hz)
1.4G
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
512M
UART
0
USART
0
SPI
3
I2C
4
CAN
0
USB
1
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
50 星期
Price:
$162.48
50+
$162.48