TDK-Lambda AmericasCC100512DFE直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT 12V/-12V/15V/-15V 0.4A/-0.4A 9.6W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
9 | |
-12|-15|12|15 | |
-0.4|0.4 | |
9.6 | |
500VAC | |
DC/DC | |
No | |
600mV | |
80mV | |
83 | |
Negative | |
-40 | |
85 | |
Fixed | |
10 | |
Mounting | Through Hole |
Package Height | 8.5(Max) |
Package Width | 22.6 |
Package Length | 35.56 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down CC10-0512DF-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.