Texas InstrumentsCC1101DK433射频/无线开发板和套件

CC1101 Development Kit 433MHz

  • Dev Kit Description

    Evaluate the SmartRF®04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK. This enables the user to quickly find out how well the SmartRF®04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF®04 ICs. Perform RF measurements. Using SmartRF® Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters.

  • Dev Kit Features

    A complete development kit including:

    -2 SmartRF®04 EB evaluation boards
    -2 CC1101EM433 evaluation modules
    -2 Antennas (433 MHz) and cables
    -The technical doucmentation and the SmartRF® Studio software can be downloaded from the website. The SmartRF®04 evaluation boards connect to a PC via USB, and can also operate stand-alone.

  • Dev Kit Additional Information

    http://www.ti.com/lit/ug/swru040c/swru040c.pdf

A datasheet is only available for this product at this time.