Texas InstrumentsCC1111EMK868-915嵌入式系统开发板和套件

CC1111F16/CC1111F32/CC1111F8 Application Processor and SOC Evaluation Board

Do you need to add microprocessor-based functionality to your electronic circuit? Then this evaluation board CC1111EMK868-915 embedded system development board from Texas Instruments is for you.
  • Dev Kit Description

    The CC1111 USB dongle makes it easy to have a direct connection between a PC and a sub-1 GHz network based on compatible radios, like the CC1101, CC1120, CC1110, and CC430. The dongle is a complete reference design demonstrating how to use the USB and RF interfaces on the CC1111 system-on-chip.The dongle operates in the 868 MHz and 915 MHz frequency bands

  • Dev Kit Features

    • One CC1111 USB dongle with chip antenna for 868 and 915 MHz operation
  • Dev Kit Additional Information

    User Guide:

    http://www.ti.com/lit/ug/swru082b/swru082b.pdf

A datasheet is only available for this product at this time.