Texas InstrumentsCC2520EMK射频/无线开发板和套件

CC2520 802.15.4 LR-WPAN Evaluation Board

  • Dev Kit Description

    The CC2520EMK is an ad-on development kit for CC2520DK. The full stand-alone development kit is CC2520DK. The CC2520EMK development kit consists of 2 CC2520EM plug in modules and 2 antennas. The CC2520EMK is only usable together with a motherboard/host board, typically the SmartRF05EB and CCMSP-EM430F2618, which are both included in the CC2520DK. The board is also compatible with the MSP430F5438 Experimenter's Board.

  • Dev Kit Features

    • Can be used with 802.15.4 TIMAC, SimpliciTI, and ZigBee software or for proprietary 802.15.4 applications.
  • Kit Includes

    • SWRZ024, CC2520 Errata note
    • SSYZ019, Evaluation Board/Kit Important Notice (Rev. J)
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.