TDK-Lambda AmericasCC60512DRE直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -12V/12V 0.25A/0.25A 6W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.51 mm |
Package Width | 21.11 mm |
Package Length | 22.86 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
7 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step up CC6-0512DR-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C.