BournsCD143A-SR12ESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 12V 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
12 | |
30 | |
1 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array CD143A-SR12 ESD protection device from Bourns for superior protection. This device's maximum clamping voltage is 30 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.