欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 125 |
Maximum Diode Capacitance (pF) | 3 |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 8 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |