Texas InstrumentsCD4047BPWRE4单稳态多谐振荡器

Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin TSSOP T/R

The CD4047BPWRE4 monostable multivibrator from Texas Instruments is designed specifically to generate a short pulse in the event a chosen condition is met. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

A datasheet is only available for this product at this time.