Texas InstrumentsCD74ACT02M栅极

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube

Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' CD74ACT02M logic gates. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.