Texas InstrumentsCD74HCT670E寄存器

Register File Single-Element 4-CH 16-Pin PDIP Tube

Never worry about proper bits not being stored with this CD74HCT670E register from Texas Instruments. With a 3-state output, this is power management at its best. This register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

300 个零件: 可以在 3 天内配送

    Total$167.00Price for 25

    • (25)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      18 星期
      • In Stock: 300
      • Price: $6.68

    还在寻找需要的部件吗?

    在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。