处理器
微处理器
CD8067303593100S R3J9 - Intel
Video Transcript
Intel
CD8067303593100S R3J9
微处理器
MPU Xeon® Gold 6126T Processor RISC 64bit 14nm 2.6GHz 3647-Pin FCLGA
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992.c
环保无铅
LTB
美国海关商品代码
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Gold 6126T Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
12
Data Bus Width (bit)
64
Maximum Speed (MHz)
2600
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Mounting
Surface Mount
Package Width
56.5 mm
Package Length
76 mm
PCB changed
3647
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
3647
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 星期
Price:
$2,289.21
1+
$2,289.21
5+
$2,266.32
10+
$2,243.66
25+
$2,221.22
50+
$2,199.01
100+
$2,177.02
250+
$2,155.25
500+
$2,133.70
1000+
$2,112.36