处理器
微处理器
CD8068904572501S RKJ9 - Intel
Video Transcript
Intel
CD8068904572501S RKJ9
微处理器
MPU Xeon® Gold 6338 Processor RISC 64bit 10nm 2GHz
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992.c
环保无铅
LTB
美国海关商品代码
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Gold 6338 Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
32
Data Bus Width (bit)
64
Maximum Speed (MHz)
2000
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Power Dissipation (mW)
205000
Maximum Operating Temperature (°C)
81
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 星期
Price:
$3,669.57
1+
$3,669.57
5+
$3,632.87
10+
$3,596.54
25+
$3,560.58
50+
$3,524.97
100+
$3,489.72
250+
$3,454.83
500+
$3,420.28
1000+
$3,386.08