处理器
微处理器
CD8069504344500S RG24 - Intel
Video Transcript
Intel
CD8069504344500S RG24
微处理器
MPU Xeon® Silver 4210R Processor RISC 64bit 14nm 2.4GHz 3647-Pin FCLGA
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Active
美国海关商品代码
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Silver 4210R Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
10
Data Bus Width (bit)
64
On-Chip Memory
1TB
Maximum Speed (MHz)
2400
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Mounting
Surface Mount
Package Width
56.5 mm
Package Length
76 mm
PCB changed
3647
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
3647
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
16 星期
Price: