欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Diode Capacitance (pF) | 2 |
Supplier Temperature Grade | 0.85 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Width | 1.8(Max) |
Package Length | 3.7(Max) - 0.6 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123H |
Pin Count | 2 |
Lead Shape | Flat |