BournsCDSOT23-T36ESD 抑制器

ESD Suppressor TVS Uni-Dir 36V 3-Pin SOT-23 T/R

Protect users and systems from electrostatic discharge with this tvs CDSOT23-T36 ESD protection device from Bourns. This device's maximum clamping voltage is 76.8 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single dual anode configuration.

No Stock Available

Quantity Increments of 3000 Minimum 12000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.1575
    1. 12000+$0.1575
    2. 15000+$0.1567
    3. 21000+$0.1558
    4. 24000+$0.1550
    5. 30000+$0.1541
    6. 45000+$0.1532
    7. 60000+$0.1524
    8. 75000+$0.1515
    9. 150000+$0.1506