欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Card Edge |
Gender | SKT |
Card Thickness (mm) | 1.57 |
Number of Contacts | 184 |
Number of Rows | 2 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 150VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 50 |
Packaging | Tray |
Product Length (mm) | 128.01 |
Product Depth (mm) | 9.5 |
Product Height (mm) | 17.91 |
Tail Length (mm) | 5.4 |
Mounting | Through Hole |