欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.80.90.41 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3300 |
Frequency Range (Hz) | 2300 to 3300 |
Minimum Sound Pressure (dBA) | 88dB |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 30VAC|30VDC |
Typical Operating Supply Voltage | 110VAC |
Maximum Operating Supply Voltage | 120VAC|120VDC |
Maximum Supply Current (mA) | 7 |
Mounting | Flange Mount |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 59.5 |
Product Depth (mm) | 41.8 |
Product Height (mm) | 22 |