YageoCFR-25JB-52-5M6单侧穿孔定值电阻器
Res Carbon Film 5.6M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
5.6M | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-1500 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.4 | |
6.3 | |
0.55 | |
28 | |
Through Hole |
EDA / CAD Models |