YageoCFR-25JR-52-680R单侧穿孔定值电阻器
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
680 | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-500 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.4 | |
6.3 | |
0.55 | |
28 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CFR-25JR-52-680R fixed single through-hole resistor from Yageo can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 680 Ohm. Its temperature coefficient is -350 to 500 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology. The CFR-25JR-52-680R part has an axial termination style. This product is 6.3 mm long.
EDA / CAD Models |