YageoCFR-50JB-52-200K单侧穿孔定值电阻器
Res Carbon Film 200K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
200K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
3.3 | |
9 | |
0.55 | |
26 | |
Through Hole |
EDA / CAD Models |