欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8533.10.00.60 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 3.3K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.5 (1/2) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.85 |
Product Length (mm) | 6.3 |
Product Weight (g) | 0.29 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 20 |
Mounting | Through Hole |