KOA Corporation CFS1/4CT52R123G 单侧穿孔定值电阻器
Res Carbon Film 12K Ohm 2% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Res Carbon Film 12K Ohm 2% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.10.00.20 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 12K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 1.7 |
Product Length (mm) | 3.2 |
Product Weight (g) | 0.15 |
Lead Diameter (mm) | 0.45 |
Lead Length (mm) | 14 |
Mounting | Through Hole |
进口关税 :如果配送到美国国内,可能会对此零件征收进口关税
联系与支持
制造商
本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。
我们尊重您的隐私。请在此阅读我们的隐私政策。
Res Carbon Film 12K Ohm 2% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.10.00.20 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 12K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 1.7 |
Product Length (mm) | 3.2 |
Product Weight (g) | 0.15 |
Lead Diameter (mm) | 0.45 |
Lead Length (mm) | 14 |
Mounting | Through Hole |
Import TariffMay apply to this part if shipping to the United States
可以今天配送
可以今天配送
制造商