BournsCHV2512-FX-1005ELF单侧表面贴装定值电阻器
Res Thick Film 2512 10M Ohm 1% 1W ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
10M | |
1% | |
3000 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.6 | |
Surface Mount |
This is a CHV2512-FX-1005ELF fixed single surface-mount resistor from Bourns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |