欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | 5A992 |
环保无铅 | Active |
美国海关商品代码 | EA |
产品类别 | Transceiver |
Modulation Technique | FSK |
Maximum Data Rate | 115.2Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 902 to 928 |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 18VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Each |