欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 20 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.25 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 6.2 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 25 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Typical Voltage Temperature Coefficient | 0.086%/°C(Max) |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.71(Max) |
PCB changed | 2 |
Supplier Package | SOD-80 |
Pin Count | 2 |