29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
音频组件
扬声器
CLS0271M-L152 - CUI Devices
Video Transcript
CUI Devices
CLS0271M-L152
扬声器
Speakers Neodymium Iron Boron 430Hz 0.2W 89dBA 8Ohm Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
430
Frequency Range (Hz)
530 to 20000
Sound Pressure (dBA)
89
Impedance (Ohm)
8
Rated Input Power (W)
0.1
Maximum Input Power (W)
0.2
Shape
Round
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Product Diameter (mm)
27
Product Height (mm)
5.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Manufacturer Lead Time:
22 星期
Price:
$2.683
2000+
$2.683
20000+
$2.600
50000+
$2.518