30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
音频组件
麦克风
CMC-6035-130T - CUI Devices
Video Transcript
CUI Devices
CMC-6035-130T
麦克风
Mic Omni-Directional 2200Ohm -42dB 2VDC Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8518.10.80.30
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 20000
Sensitivity (dB)
-42
Minimum S/N Ratio (dB)
70(Typ)
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Typical Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Omni-Directional
Shape
Round
Termination Method
Solder Pad
Product Weight (g)
0.2
Product Diameter (mm)
6
IP Rating
IP67
Product Height (mm)
2.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
21 星期
Price:
$1.603
1+
$1.603
20000+
$1.583
50000+
$1.562