29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
CMD174EFGY01H - Smiths Interconnect
Video Transcript
Smiths Interconnect
CMD174EFGY01H
连接器插头及 PCB 插座
Conn Wire to Board F 174 POS 0.95mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Type
Wire to Board
Gender
F
Number of Contacts
174
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
0.95
Body Orientation
Straight
Row Spacing (mm)
1.9
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30000
Product Length (mm)
100.07
Product Depth (mm)
10.9
Product Height (mm)
10.61
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
美国
Manufacturer Lead Time:
22 星期
Price: