Central SemiconductorCMDD2004 TR PBFREERectifiers
Diode Switching 300V 0.225A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 250 |
300 | |
0.225 | |
4 | |
1@0.1A | |
0.1@240V | |
250 | |
50 | |
-65 | |
175 | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |