Central SemiconductorCMDSH-3TR-LFRectifiers
Diode Schottky 30V 0.1A 2-Pin SOD-323 T/R
Supplier Unconfirmed | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Converting from AC to DC is simple when using a Schottky diode CMDSH-3TR-LF rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.