30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
音频组件
麦克风
CMEJ-0502-25-L075 - CUI Devices
Video Transcript
CUI Devices
CMEJ-0502-25-L075
麦克风
Mic Omni-Directional 2200Ohm -25dB 3V Round Wire Lead
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8518.10.80.30
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 10000
Sensitivity (dB)
-25
Minimum S/N Ratio (dB)
60(Typ)
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Minimum Operating Supply Voltage
1V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
10V
Directivity
Omni-Directional
Shape
Round
Termination Method
Wire Lead
Product Weight (g)
0.28
Product Diameter (mm)
5
Product Height (mm)
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
13 星期
Price:
$1.4084
1+
$1.4084
20000+
$1.3943
50000+
$1.3735