欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.80.90.41 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2600 |
Frequency Range (Hz) | 2000 to 2600 |
Minimum Sound Pressure (dBA) | 90dB |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 7VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 2 |
Product Length (mm) | 12.8 |
Product Depth (mm) | 12.8 |
Product Height (mm) | 10 |