Central SemiconductorCMR1U-01M TR13 PBFREERectifiers

Diode Switching 100V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode CMR1U-01M TR13 PBFREE rectifier from Central Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 星期
    Country Of origin:
    中国
    • Price: $0.4688
    1. 1+$0.4688
    2. 5001+$0.4583
    3. 15001+$0.1931