美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.40.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 217u(Min) |
Leakage Inductance (H) | 1.9u |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 2.85 |
Maximum DC Resistance (Ohm) | 0.02(Typ) |
Withstand Voltage | 300VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 160 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 13.97 |
Maximum Product Depth (mm) | 13.97 |
Maximum Product Height (mm) | 6 |